Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 112036-0036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | DIN Rail |
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Min Operating Supply Voltage | 10VDC |
| Max Operating Supply Voltage | 30VDC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 112036-0036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.