
The Molex 112036-0037 is an 8-port DIN rail switch with a maximum data rate of 100 Mbps and typical data rate of 10/100 Mbps. It operates within a temperature range of -10 to 60°C and accepts a supply voltage between 10VDC and 30VDC. This device is designed for use in computing and embedded systems, specifically in networking applications such as hubs and switches, and is categorized as a managed and unmanaged device.
Sign in to ask questions about the Molex 112036-0037 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 112036-0037 technical specifications.
| Mounting | DIN Rail |
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Min Operating Supply Voltage | 10VDC |
| Max Operating Supply Voltage | 30VDC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 112036-0037 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.