
This Molex managed switch features 18 primary switch ports, supports fiber, and operates over a temperature range of -40 to 75°C. It can handle a maximum data rate of 100 Mbps and a typical data rate of 10/100 Mbps. The switch is powered by a supply voltage between 10VDC and 30VDC.
Sign in to ask questions about the Molex 112036-0057 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 112036-0057 technical specifications.
| Mounting | DIN Rail |
| Number of Primary Switch Ports | 18 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Min Operating Supply Voltage | 10VDC |
| Max Operating Supply Voltage | 30VDC |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 112036-0057 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.