The Molex 1120361002 (DRL-250MG) is an industrial-grade unmanaged Ethernet switch designed for reliable network communication in harsh environments. It features five 10/100/1000 Mbps RJ45 ports and is housed in an IP20-rated enclosure suitable for DIN rail or wall mounting. It operates within a wide temperature range from -40°C to +70°C and requires a 24V DC power supply. This switch is part of the Brad Industrial Ethernet Solutions line, providing a compact and robust solution for industrial automation and monitoring applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1120361002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Ports | 5ports |
| Data Rate | 10/100/1000Mbps |
| Supply Voltage | 24V DC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Ingress Protection | IP20IP Rating |
| Mounting Type | DIN Rail, Wall |
| Connector Type | RJ45 |
| MAC Address Table Size | 2048entries |
| Housing Material | Metal Case |
| Dimensions (L x W x D) | 109.20 x 23.40 x 73.80mm |
| RoHS | Compliant |
| Ce | Compliant |
| Fcc | Part 15 |
| Emc | EN 61000-6-2-4 |
Download the complete datasheet for Molex 1120361002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.