Molex 1121130001 technical specifications.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Minimum Storage Temperature | -40°C |
| Maximum Storage Temperature | 85°C |
| Host Interface | PCIe |
| Number of Ports | 1 |
| Security | No |
| Typical Operating Supply Voltage | 24(Max)V |
| Wake-on-LAN | No |
| Minimum Operating Humidity | 5% |
| Maximum Operating Humidity | 95% |
| Product Length | 119mm |
| Product Depth | 68mm |
| Height | 18mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1121130001 to view detailed technical specifications.
No datasheet is available for this part.