Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Minimum Storage Temperature | -40°C |
| Maximum Storage Temperature | 85°C |
| Host Interface | PCU |
| Number of Ports | 2 |
| Security | No |
| Typical Operating Supply Voltage | 24(Max)V |
| Wake-on-LAN | No |
| Minimum Operating Humidity | 5% |
| Maximum Operating Humidity | 95% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |