Molex 115U technical specifications.
| Dimension | N/A |
| Family | 130102 |
| Manufacturer | Woodhead / Molex |
| Part No | 115U |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Rubber Hand |
| RoHS | Unconfirmed |
Download the complete datasheet for Molex 115U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.