
BRAD 120006-2017 Sensor Cable, M12 Plug, 4 Way, Free / Stripped End, 3 m, 9.84 ft
Checking distributor stock and pricing after the page loads.
Molex 120006-2017 technical specifications.
| Connector Type A | Plug, M12 |
| Mount | Cable |
| Number of Cores | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.