This cable assembly features a 2m length with a maximum outer diameter of 5.4mm. It is constructed with 22AWG wire and has a jacket made of polyvinyl chloride. The assembly is designed for use in temperatures ranging from -30 to 80C and meets the requirements of UL 2464. The connector type A is an M12 circular connector.
Molex 1200060014 technical specifications.
| Cable Length (m) | 2 |
| Maximum Outer Diameter (mm) | 5.4 |
| Cable Type | UL 2464 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change (M12) |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200060014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.