
This cable connector is a female plug with copper contacts plated with nickel and gold. It features PVC insulation and is compliant with ELV and RoHS regulations. The connector is designed for cable mounting and has a right-angle orientation. It is also low halogen, making it suitable for applications where halogen-free materials are required.
Molex 1200060023 technical specifications.
| Connector Type A | Plug |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Gender | Female |
| Halogen Free | Low Halogen |
| Insulation Material | PVC |
| Mount | Cable |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.