Sign in to ask questions about the Molex 1200060024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200060024 technical specifications.
| Cable Length (m) | 2 |
| Maximum Outer Diameter (mm) | 5.3 |
| Cable Type | EU |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane/Polyvinyl Chloride |
| Tradename | Micro-Change (M12) |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200060024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.