
This Molex cable assembly features a receptacle connector with M12 interface on one end and a plug connector with M12 interface on the other. The assembly has a black PVC insulation and copper contacts with gold plating. It is designed for free hanging orientation and is rated for IP67, making it waterproof and dust tight. The assembly is compliant with RoHS regulations.
Molex 1200060049 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Plug, M12 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Mount | Free Hanging |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 120006 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.