This M12 cable assembly has a maximum outer diameter of 5.7mm and a cable length of 2 meters. It features a 22AWG wire size and is constructed with a polyurethane/polyvinyl chloride jacket. The assembly is designed to operate within a temperature range of -20 to 80 degrees Celsius.
Molex 1200060680 technical specifications.
| Cable Length (m) | 2 |
| Maximum Outer Diameter (mm) | 5.7 |
| Cable Type | EU |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane/Polyvinyl Chloride |
| Tradename | Micro-Change (M12) |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200060680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.