This M12 circular cable assembly features a 5-meter length of EU cable with a 22-gauge wire size. It is designed for use in temperatures ranging from -25°C to 80°C. The assembly includes M12 circular connectors on both ends, with a female-male gender configuration. The jacket material is polyurethane.
Molex 1200070490 technical specifications.
| Cable Length (m) | 5 |
| Cable Type | EU |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200070490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.