
Cable Assembly UL 1061 0.305m 22AWG M12 Circular 5 POS M Micro-Change (M12)
Molex 120011-0036 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| Wire/Cable Type | PVC |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 120011-0036 to view detailed technical specifications.
No datasheet is available for this part.