Micro-Change (M12) Receptacle, 4 Poles, M16x1.5 Mounting Threads, Male (Straight), PCB Pins
Molex 120011-0281 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 120011-0281 to view detailed technical specifications.
No datasheet is available for this part.