The Molex 1200281315 is a cable assembly with a PLTC-ER cable type and 22AWG wire size. It features M8 circular connectors on one end and M12 circular connectors on the other, with a thermoplastic elastomer jacket. This cable assembly operates within a temperature range of -25 to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1200281315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200281315 technical specifications.
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M8 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Nano-Change® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 1200281315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.