Molex 1200310022 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 60V |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200310022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.