Cable Assembly Pigtail 0.3m 24AWG M8 Circular 5 POS M Nano-Change®
Checking distributor stock and pricing after the page loads.
| Cable Type | Pigtail |
| Wire Size | 24AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Nano-Change® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |