Molex 1200490417 technical specifications.
| Color | Blue, Green |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Receptacle, M12 |
| Mount | Free Hanging |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 120049 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.
