This Molex cable assembly features a shielded design with a maximum outer diameter of 6.35mm and a minimum operating temperature of -25°C. The assembly consists of two M12 circular connectors, with a wire size of 24AWG and a jacket material of polyvinyl chloride. It operates within a temperature range of -25°C to 75°C and has a cable length of 80 meters.
Sign in to ask questions about the Molex 1200490457 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200490457 technical specifications.
| Cable Length (m) | 80 |
| Maximum Outer Diameter (mm) | 6.35 |
| Cable Type | Shielded |
| Wire Size | 24AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | M-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change (M12) |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200490457 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.