BRAD 120065-8565 Sensor Cable, M12 Plug, 4 Way, Free / Stripped End, 1 m, 3.28 ft
Checking distributor stock and pricing after the page loads.
| Connector Type A | Plug, M12 |
| Mount | Cable |
| Number of Cores | 3 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |