
This M12 circular cable assembly has a maximum outer diameter of 5.33mm and a wire size of 22AWG. It is constructed from polyvinyl chloride jacket material and features a maximum operating temperature range of -20 to 105°C. The assembly is designed for use with M12 circular connectors and meets UL 2661 standards.
Molex 1200650261 technical specifications.
| Cable Length (m) | 4 |
| Maximum Outer Diameter (mm) | 5.33 |
| Cable Type | UL 2661 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change (M12) |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8442300150 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200650261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.