Molex 1200650414 technical specifications.
| Color | Yellow |
| Connector Type A | M12, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | PVC |
| Length | 2m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 120065 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200650414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
