Molex 1200650964 technical specifications.
| Color | Black, Yellow |
| Connector Type A | M12 |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Jacket Material | PVC |
| Length | 6.56foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Number of Conductors | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Brad® Micro-Change® 120065 |
| Termination | Crimp |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round, PUR |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200650964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
