
This M12 circular cable assembly has a length of 2 meters and is constructed with UL 2250 cable and 22 AWG wire. It features a thermoplastic elastomer jacket and operates within a temperature range of -40 to 105°C. The assembly is designed for use in applications requiring a high level of reliability and durability.
Molex 1200651501 technical specifications.
| Cable Length (m) | 2 |
| Cable Type | UL 2250 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200651501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.