
This cable assembly features a 5m length with a maximum outer diameter of 5.72mm. The cable type is E152210 and the wire size is 22AWG. The connector type A is M12 circular and the gender is female. The operating temperature range is -20 to 105°C, and the jacket material is polyvinyl chloride.
Molex 1200651701 technical specifications.
| Cable Length (m) | 5 |
| Maximum Outer Diameter (mm) | 5.72 |
| Cable Type | E152210 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change (M12) |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200651701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.