
This M12 circular cable assembly features a 6 meter length with a 22 gauge wire size and meets UL 2661 standards. The cable is constructed with a polyurethane jacket and is designed for operation between -20°C and 80°C.
Molex 1200652144 technical specifications.
| Cable Length (m) | 6 |
| Cable Type | UL 2661 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200652144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.