
The Molex 1200660222 is a 1m cable assembly with a PLTC-ER cable type and 22 wire size. It features M12 circular connectors on both ends and a thermoplastic elastomer jacket. The assembly operates between -25°C and 80°C. It is designed for use in specialized applications.
Molex 1200660222 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200660222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.