This Molex cable assembly features a 1 meter length of 22 gauge wire with a thermoplastic elastomer jacket. It is designed for use with M12 circular connectors and is rated for operation between -40°C and 105°C. The assembly meets UL 2250 standards and is suitable for a variety of applications.
Molex 1200660231 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | UL 2250 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200660231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.