
4-conductor, 22AWG round wire sensor cord with M12 receptacle to M12 plug connectors. Features straight, free-hanging orientation and a yellow PVC jacket. Rated for 4A current and 250V voltage, with a maximum operating temperature of 105°C. IP67 rated for waterproof and dust-tight protection. RoHS compliant.
Sign in to ask questions about the Molex 1200660271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200660271 technical specifications.
| Color | Yellow |
| Connector Type A | M12, Receptacle |
| Connector Type B | M12, Plug |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 6.56foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 120066 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200660271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.