
4-pole M12 double-ended cordset featuring straight, free-hanging M12 receptacle and plug connectors. This round, unshielded cable assembly utilizes 22AWG conductors with copper contacts plated in nickel and gold. Rated for 4A and 250V, it operates within a temperature range of -20°C to 105°C and offers IP67, waterproof, and dust-tight protection. The yellow PVC jacket extends 16.4 feet, and the assembly is RoHS compliant.
Molex 1200660284 technical specifications.
| Color | Yellow |
| Connector Type A | M12, Receptacle |
| Connector Type B | M12, Plug |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 16.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 120066 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200660284 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
