
This M12 circular cable assembly features a 4-meter length with a 22-gauge wire size, operating within a temperature range of -20 to 105°C. The cable type is PLTC-ER, with a maximum outer diameter of 5.3mm. It has a thermoplastic elastomer jacket material and is designed for use with M12 circular connectors, with a female-to-male gender configuration.
Molex 1200660380 technical specifications.
| Cable Length (m) | 4 |
| Maximum Outer Diameter (mm) | 5.3 |
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Micro-Change (M12) |
| Cage Code | 1UX99 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200660380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.