Molex 1200661169 technical specifications.
| Color | Yellow |
| Connector Type A | M12 |
| Connector Type B | M12 |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 1.64foot |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Series | Brad® Micro-Change® 120066 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200661169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.