This Molex cable assembly features a thermoplastic polyurethane jacket and connects two M12 circular connectors with a female-to-male gender configuration. The assembly is rated for operation between -25°C and 85°C. The 22AWG wire size provides a suitable balance between conductivity and flexibility.
Molex 1200668943 technical specifications.
| Cable Type | Patch Cord |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Thermoplastic Polyurethane |
| Tradename | Micro-Change® |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.