This Molex cable assembly features a 1m length of 22 gauge wire with a polyurethane jacket, suitable for operating temperatures between -30°C and 80°C. The assembly connects two M12 circular connectors, one female and one male, and meets the requirements of UL 21198. The cable is constructed with a durable polyurethane jacket and is designed for use in a variety of applications.
Molex 1200675239 technical specifications.
| Cable Length (m) | 1 |
| Cable Type | UL 21198 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Connector Type B | M12 Circular |
| Gender | F-M |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200675239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.