Molex 120070-0173 technical specifications.
| Cable Length (m) | 0.305 |
| Cable Type | PVC |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 120070-0173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.