
Five-position, straight male M12 cord assembly with a 22AWG wire gauge and PVC jacket. Features copper alloy contacts with gold plating, rated for 4A and 250V, with an operating temperature range of -20°C to 80°C. This unshielded cable assembly offers IP67 protection and is designed for crimp termination.
Sign in to ask questions about the Molex 120070-0252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 120070-0252 technical specifications.
| Color | Multiple |
| Connector Type A | M12 |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Male |
| Jacket Material | PVC |
| Length | 1foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Contacts | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | 120070 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 120070-0252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.