Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1200700229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Brad Micro-Change 120070 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200700229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.