
Sensor Connector, Micro-Change 120071 Series, M12, Receptacle, 5 Contacts, Solder Socket
Molex 120071-0041 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 4A |
| Features | WATERPROOF |
| Gender | Female |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Front, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 120071 |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Molex 120071-0041 to view detailed technical specifications.
No datasheet is available for this part.
