
M12 circular connector featuring a straight, female orientation with 4 positions and 4 contacts. Constructed with a durable Nylon, Polyamide, PVC, or Polyvinylchloride body, it offers a 4A current rating and a 300V DC / 250V AC voltage rating. Contacts are made from Brass or Copper Alloy with Silver plating, suitable for wire/cable diameters up to 6.6mm. This free-hanging, front-mount connector utilizes screw termination and operates within a -25°C to 90°C temperature range, boasting IP67, waterproof, and dust-tight ratings.
Molex 1200710035 technical specifications.
| Body Material | Nylon, Polyamide, PVC, Polyvinylchloride |
| Package/Case | 315 |
| Connector Type A | M12 |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Female |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Front, Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Cores | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 120071 |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200710035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
