
Four-position, straight male circular connector with a 4A current rating and 300V DC voltage rating. Features copper alloy contacts with silver plating and a nickel-plated brass shell. Body constructed from nylon and polyamide, with PVC insulation, suitable for cable mounting and operating between -25°C and 90°C. Rated IP67 for waterproof and dust-tight performance.
Molex 1200710038 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 4A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Material | PVC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Front, Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 120071 |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200710038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
