This Molex cable assembly features a 22AWG wire size and a maximum outer diameter of 5.72mm. The cable is 1.83 meters long and constructed from UL 2661-rated material. It has a polyvinyl chloride jacket and is designed for use in temperatures ranging from -20 to 105°C.
Molex 1200720061 technical specifications.
| Cable Length (m) | 1.83 |
| Maximum Outer Diameter (mm) | 5.72 |
| Cable Type | UL 2661 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change (1/2" - 20 UNF) |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 1200720061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.