
This cable assembly features a circular connector with a female gender and a polyvinyl chloride jacket. It has a minimum operating temperature of -20°C and a maximum operating temperature of 105°C. The cable length is 1.83 meters and the wire size is 22 AWG. It meets the UL 2661 standard.
Molex 1200720085 technical specifications.
| Cable Length (m) | 1.83 |
| Cable Type | UL 2661 |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200720085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.