
This Molex cable assembly features a M12 circular connector with a female gender, a 4.6 meter length, and a 22 gauge wire size. Constructed with a polyvinyl chloride jacket, it meets UL 2661 standards. The assembly operates within a temperature range of -20°C to 105°C.
Molex 1200720181 technical specifications.
| Cable Length (m) | 4.6 |
| Maximum Outer Diameter (mm) | 5.72 |
| Cable Type | UL 2661 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change (1/2" - 20 UNF) |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200720181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.