Molex 1200720250 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | PVC |
| Length | 6foot |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Brad® Micro-Change® 120072 |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200720250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
