This M12 circular cable assembly features a 1.83 meter length with a 22 gauge wire size, suitable for operating temperatures between -20 and 105°C. The cable is constructed with polyvinyl chloride jacket material and meets UL 2661 standards. It is designed for use with M12 circular connectors.
Molex 1200720302 technical specifications.
| Cable Length (m) | 1.83 |
| Cable Type | UL 2661 |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Jacket Material | Polyvinyl Chloride |
| Tradename | Micro-Change® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200720302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.