Molex 1200730102 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Mount | Free Hanging |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Brad Micro-Change 120073 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 1200730102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.