The Molex 1200790141 is a specialized cable assembly with a M12 circular connector on one end and a PLTC-ER cable with a 22AWG wire size. It has a maximum operating temperature of 90°C and a minimum operating temperature of -20°C. The cable jacket is made of polyurethane and is 6 meters in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1200790141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200790141 technical specifications.
| Cable Length (m) | 6 |
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyurethane |
| Tradename | Ultra-Lock® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200790141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.