
This cable assembly features a 4m length of PLTC-ER cable with a M12 circular connector on one end. The cable has a wire size of 22AWG and is constructed with a thermoplastic elastomer jacket. It is designed to operate within a temperature range of -25 to 90°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 1200790148 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 1200790148 technical specifications.
| Cable Length (m) | 4 |
| Cable Type | PLTC-ER |
| Wire Size | 22AWG |
| Connector Type A | M12 Circular |
| Gender | F |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Thermoplastic Elastomer |
| Tradename | Ultra-Lock® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 1200790148 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.